Bahco 1/2 in Drive 20 mm Standard Square, 42mm Overall Length
- RS Stock No.:
- 164-635
- Mfr. Part No.:
- NSB220-20
- Brand:
- Bahco
Subtotal (1 unit)*
$323.73
(exc. GST)
$356.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $323.73 |
*price indicative
- RS Stock No.:
- 164-635
- Mfr. Part No.:
- NSB220-20
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 20 mm | |
| Drive Size | 1/2in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 2725/1174 | |
| Overall Length | 42mm | |
| Material | Beryllium Copper | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 20 mm | ||
Drive Size 1/2in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 2725/1174 | ||
Overall Length 42mm | ||
Material Beryllium Copper | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1/2" Socket with 20 mm Hex Profile Copper Beryllium
The Bahco Tools Non-sparking 1/2 inch socket is expertly crafted from copper beryllium, catering specifically to environments where traditional steel tools pose a spark risk. Designed with a 20 mm hex profile, it exemplifies superior functionality while remaining compliant with ISO 2725 and ISO 1174 standards.
Anti-magnetic properties ensure user safety in sensitive environments
Highly resistant to corrosion
Standard length design allows for compatibility with various fasteners
Lightweight at 120 g
Related links
- Bahco 1/2 in Drive 20 mm Standard Square, 42mm Overall Length
- Bahco 1/2 in Drive 19 mm Standard Square, 42mm Overall Length
- Bahco 1/2 in Drive 18 mm Standard Square, 42mm Overall Length
- Bahco 1/2 in Drive 20 mm 6 Point Square, 42mm Overall Length
- Bahco 1/2 in Drive 20 mm Standard Square, 82.6mm Overall Length
- Bahco 1/2 in Drive 9 mm Standard Square, 40mm Overall Length
- Bahco 1/2 in Drive 27 mm Standard Square, 47mm Overall Length
- Bahco 1/2 in Drive 6 mm Standard Square, 40mm Overall Length
