Bahco 1/2 in Drive 27 mm Standard Square, 47mm Overall Length
- RS Stock No.:
- 164-196
- Mfr. Part No.:
- NSB220-27
- Brand:
- Bahco
Subtotal (1 unit)*
$490.51
(exc. GST)
$539.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $490.51 |
*price indicative
- RS Stock No.:
- 164-196
- Mfr. Part No.:
- NSB220-27
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 27 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Finish | Copper | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 2725/1174 | |
| Overall Length | 47mm | |
| Material | Beryllium Copper | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 27 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Finish Copper | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 2725/1174 | ||
Overall Length 47mm | ||
Material Beryllium Copper | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1/2" Socket with 27 mm Hex Profile Copper Beryllium
The Bahco Tools Non-sparking 1/2 inch socket with a 27 mm hex profile is expertly crafted from copper beryllium, making it a vital tool for those operating in potentially explosive environments. This robust socket is designed to mitigate the risks associated with traditional steel tools that may produce sparks, providing a safe alternative for delicate tasks.
Anti-magnetic characteristics ensure minimal interference in sensitive areas
Compliant with ISO 2725/1174 for guaranteed quality and performance
Lightweight construction allows for effortless handling during use
- RS Stock No. 0164584
- Mfr. Part No. NS220-27
Each
$354.45
- RS Stock No. 0164197
- Mfr. Part No. NSB220-29
Each
$557.94
- RS Stock No. 0164638
- Mfr. Part No. NSB220-32
Each
$633.73
- RS Stock No. 0163736
- Mfr. Part No. NS248-16-52
Each
$224.72
Related links
- Bahco 1/2 in Drive 32 mm Standard Square, 47mm Overall Length
- Bahco 1/2 in Drive 29 mm Standard Square, 47mm Overall Length
- Bahco 1/2 in Drive 27 mm Standard Square, 46mm Overall Length
- Bahco 1 in Drive 27 mm Standard Square, 55mm Overall Length
- Bahco 3/4 in Drive 27 mm Standard Square, 55mm Overall Length
- Bahco 3/4 in Drive 19 mm Standard Square, 47mm Overall Length
- Bahco 3/4 in Drive 22 mm Standard Square, 47mm Overall Length
- Bahco 1/2 in Drive 1-1/4 in 12 Point Square, 47mm Overall Length












