Bahco 1/2 in Drive 29 mm Standard Square, 47mm Overall Length

Subtotal (1 unit)*

$557.94

(exc. GST)

$613.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$557.94

*price indicative

RS Stock No.:
164-197
Mfr. Part No.:
NSB220-29
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Socket

Socket Size

29 mm

Drive Size

1/2in

Number of Pieces

1

Socket Type

Standard

Finish

Copper

Non-Sparking

Yes

Standards/Approvals

ISO 2725/1174

Overall Length

47mm

Material

Beryllium Copper Alloy

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Non-Sparking 1/2" Socket with 29 mm Hex Profile Copper Beryllium


The Bahco Tools Non-sparking 1/2 inch Socket is expertly designed for professionals operating in potentially explosive environments. Crafted from premium copper beryllium, this socket ensures safety without compromising on performance.

Hex profile enables easier grip and superior torque transfer

Anti-magnetic characteristics protect sensitive environments

Highly resistant to corrosion for long-lasting performance

Lightweight construction enhances ease of use and portability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy