Bahco 1/2 in Drive 29 mm Standard Square, 82.6mm Overall Length
- RS Stock No.:
- 164-424
- Mfr. Part No.:
- 7805SM-29
- Brand:
- Bahco
Subtotal (1 unit)*
$73.60
(exc. GST)
$80.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.60 |
*price indicative
- RS Stock No.:
- 164-424
- Mfr. Part No.:
- 7805SM-29
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 29 mm | |
| Drive Size | 1/2in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Finish | Polished | |
| Standards/Approvals | ISO 2725-1/1174-1, DIN 3120 | |
| Overall Length | 82.6mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 29 mm | ||
Drive Size 1/2in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Finish Polished | ||
Standards/Approvals ISO 2725-1/1174-1, DIN 3120 | ||
Overall Length 82.6mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco 1/2" Square Drive Deep Socket with 29 mm Hex Profile
The Bahco Tools Square Drive Deep Socket is perfect for both professional users and DIY enthusiasts. The hex profile ensures a snug fit for enhanced torque, allowing for effective fastening and loosening of a variety of fasteners. Crafted from a high performance alloy steel, this socket boasts durability and strength, making it an essential addition to any toolset. Its highly polished finish not only enhances its aesthetic appeal but also contributes to its resistance against wear and corrosion.
Knurled shank design enhances grip for manual operations
Dynamic fasteners Drive profile minimises wear on fasteners
Suitable for diverse applications but not intended for machine operation
Complies with ISO 2725 1 and DIN 3120 standards for quality as
Related links
- Bahco 1/2 in Drive 29 mm Standard Square, 46mm Overall Length
- Bahco 1/2 in Drive 29 mm Standard Square, 44mm Overall Length
- Bahco 1 in Drive 29 mm Standard Square, 55mm Overall Length
- Bahco 1/2 in Drive 29 mm Standard Square, 47mm Overall Length
- Bahco 1/2 in Drive 22 mm Standard Square, 82.6mm Overall Length
- Bahco 1/2 in Drive 19 mm Standard Square, 82.6mm Overall Length
- Bahco 1/2 in Drive 28 mm Standard Square, 82.6mm Overall Length
- Bahco 1/2 in Drive 12 mm Standard Square, 82.6mm Overall Length
