Bahco 1/2 in Drive 32 mm Standard Square, 47mm Overall Length
- RS Stock No.:
- 164-638
- Mfr. Part No.:
- NSB220-32
- Brand:
- Bahco
Subtotal (1 unit)*
$633.73
(exc. GST)
$697.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $633.73 |
*price indicative
- RS Stock No.:
- 164-638
- Mfr. Part No.:
- NSB220-32
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 32 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Non-Sparking | Yes | |
| Overall Length | 47mm | |
| Standards/Approvals | ISO 2725/1174 | |
| Material | Beryllium Copper Alloy | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 32 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Non-Sparking Yes | ||
Overall Length 47mm | ||
Standards/Approvals ISO 2725/1174 | ||
Material Beryllium Copper Alloy | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1/2" Socket with 32 mm Hex Profile Copper Beryllium
The Bahco Tools Non-sparking 1/2 inch socket with a 32 mm hex profile is expertly designed for safety in potentially explosive environments. Crafted from copper beryllium, this robust tool significantly reduces the risk of sparks, making it an ideal choice for professionals who work in high-risk settings.
Hex profile allows for a snug fit and reduces the risk of slippage
Anti-magnetic feature ensures safety around sensitive electronic components
Highly corrosion-resistant to withstand harsh working conditions
Standard length construction for comfortable
Related links
- Bahco 1/2 in Drive 27 mm Standard Square, 47mm Overall Length
- Bahco 1/2 in Drive 29 mm Standard Square, 47mm Overall Length
- Bahco 1/2 in Drive 32 mm 12 Point Square, 47mm Overall Length
- Bahco 3/4 in Drive 19 mm Standard Square, 47mm Overall Length
- Bahco 3/4 in Drive 22 mm Standard Square, 47mm Overall Length
- Bahco 1/2 in Drive 32 mm Standard Square, 82.6mm Overall Length
- Bahco 1/2 in Drive 32 mm Standard Square, 46mm Overall Length
- Bahco 1 in Drive 32 mm Standard Square, 60mm Overall Length
