Bahco 3/4 in Drive 19 mm Standard Square, 47mm Overall Length
- RS Stock No.:
- 164-026
- Mfr. Part No.:
- 8900SM-19
- Brand:
- Bahco
Subtotal (1 unit)*
$49.90
(exc. GST)
$54.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.90 |
*price indicative
- RS Stock No.:
- 164-026
- Mfr. Part No.:
- 8900SM-19
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 19 mm | |
| Product Type | Socket | |
| Drive Size | 3/4in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Finish | Polished | |
| Overall Length | 47mm | |
| Standards/Approvals | DIN 3124/3120, ISO 2725/1174 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 19 mm | ||
Product Type Socket | ||
Drive Size 3/4in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Finish Polished | ||
Overall Length 47mm | ||
Standards/Approvals DIN 3124/3120, ISO 2725/1174 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AR
Bahco 3/4" Square Drive Socket with 19 mm Hex Profile
The Bahco Tools 3/4 Inch Square Drive Socket with a 19 mm Hex Profile is designed for expert performance and durability. Ideal for both professional tradespeople and DIY enthusiasts, this high performance tool is constructed from premium alloy steel, ensuring long lasting reliability and resistance to wear. Designed to meet rigorous standards, it's essential for those who value precision and quality in their toolkit. Please note that this socket is not suitable for machine operation, underscoring its tailored design for manual use.
Constructed from high performance alloy steel for strength
Knurled shank provides extra grip for easy manual operation
Polished finish adds durability and aesthetic appeal
Designed for manual applications
Meets ISO and DIN standards for reliable quali
Related links
- Bahco 3/4 in Drive 22 mm Standard Square, 47mm Overall Length
- Bahco 1/2 in Drive 27 mm Standard Square, 47mm Overall Length
- Bahco 1/2 in Drive 32 mm Standard Square, 47mm Overall Length
- Bahco 1/2 in Drive 29 mm Standard Square, 47mm Overall Length
- Bahco 3/8 in Drive 19 mm Standard Square, 60mm Overall Length
- Bahco 3/4 in Drive 19 mm Standard Square, 50mm Overall Length
- Bahco 3/4 in Drive 35 mm Standard Square, 63mm Overall Length
- Bahco 3/4 in Drive 30 mm Standard Square, 58mm Overall Length
