Bahco 1/2 in Drive 34 mm Standard Square, 50mm Overall Length

Subtotal (1 unit)*

$43.34

(exc. GST)

$47.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.34

*price indicative

RS Stock No.:
163-753
Mfr. Part No.:
7800DM-34
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Socket Size

34 mm

Product Type

Socket

Drive Size

1/2in

Number of Pieces

1

Socket Type

Standard

Finish

Polished

Overall Length

50mm

Standards/Approvals

DIN 3120, ISO 2725-1/1174-1

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco 1/2" Square Drive Socket with 34 mm Bi-Hex Profile


The Bahco Tools Square Drive Socket is designed to meet the high standards of professional tool users. This product boasts a unique bi hex profile, ensuring optimal engagement with fasteners for enhanced torque application. Crafted from high performance alloy steel, this socket is built to endure and withstand the rigours of heavy duty use while maintaining a polished finish that looks as good as it performs. This socket is carefully packaged on a plastic info card, making it a practical choice for retail environments, ensuring that your workspace remains tidy and efficient.

Knurled shank enhances grip for finger turning

Dynamic fasteners Drive profile minimises fastener wear

Standards compliant with ISO 2725/1174 and DIN 3124/3120

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy