Bahco 1/2 in Drive 36 mm Standard Square, 50mm Overall Length
- RS Stock No.:
- 164-587
- Mfr. Part No.:
- NS220-36
- Brand:
- Bahco
Subtotal (1 unit)*
$494.88
(exc. GST)
$544.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $494.88 |
*price indicative
- RS Stock No.:
- 164-587
- Mfr. Part No.:
- NS220-36
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 36 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Non-Sparking | Yes | |
| Overall Length | 50mm | |
| Standards/Approvals | ISO 2725/1174 | |
| Material | Aluminium Bronze | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 36 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Non-Sparking Yes | ||
Overall Length 50mm | ||
Standards/Approvals ISO 2725/1174 | ||
Material Aluminium Bronze | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1/2" Socket with 36 mm Hex Profile Aluminium Bronze
The Bahco Tools Non-sparking 1/2 inch socket is expertly crafted from aluminium bronze, making it an ideal choice for use in potentially explosive environments. Designed with a 36 mm hex profile, this innovative tool ensures compatibility with various fasteners while promoting safety during operation. The socket's standard length and 1/2 inch square drive offer a perfect balance of leverage and access, making it versatile for a range of applications.
Hex profile design ensures a secure fit on fasteners
Designed to withstand heavy-duty use without compromising performance
Lightweight construction at 365 g for easy handling
Related links
- Bahco 1/2 in Drive 34 mm Standard Square, 50mm Overall Length
- Bahco 1 in Drive 36 mm Standard Square, 65mm Overall Length
- Bahco 3/4 in Drive 24 mm Standard Square, 50mm Overall Length
- Bahco 3/4 in Drive 23 mm Standard Square, 50mm Overall Length
- Bahco 3/4 in Drive 17 mm Standard Square, 50mm Overall Length
- Bahco 3/4 in Drive 19 mm Standard Square, 50mm Overall Length
- Bahco 3/4 in Drive 18 mm Standard Square, 50mm Overall Length
- Facom 12.7 mm Drive 36.51 mm Standard Square, 50mm Overall Length
