Bahco 3/4 in Drive 23 mm Standard Square, 50mm Overall Length

Subtotal (1 unit)*

$49.90

(exc. GST)

$54.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.90

*price indicative

RS Stock No.:
164-695
Mfr. Part No.:
8900SM-23
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Socket Size

23 mm

Product Type

Socket

Drive Size

3/4in

Number of Pieces

1

Socket Type

Standard

Finish

Polished

Overall Length

50mm

Standards/Approvals

ISO 2725/1174, DIN 3124/3120

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
AR

Bahco 3/4" Square Drive Socket with 23 mm Hex Profile


The Bahco Tools 3/4 Inch square drive socket is engineered for precision and durability, featuring a 23 mm hex profile perfect for a range of fastening applications. Crafted from top grade alloy steel, it meets rigorous standards, ensuring reliability in demanding conditions. Its highly polished finish not only enhances aesthetics but also provides resistance against corrosion and wear, ensuring longevity in your toolkit. Ideal for both professionals and DIY enthusiasts, this socket promises exceptional performance without the need for machine operations, making it a versatile addition to any toolbox.

Knurled shank enables precise finger control

Made from high performance alloy steel for strength

Complies with ISO 2725/1174 and DIN 3124/3120 standards

Lightweight design allows for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy