Bahco 1/2 in Drive 34 mm Standard Square, 82.6mm Overall Length

Subtotal (1 unit)*

$65.72

(exc. GST)

$72.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.72

*price indicative

RS Stock No.:
164-504
Mfr. Part No.:
7805SM-34
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Socket Size

34 mm

Product Type

Socket

Drive Size

1/2in

Number of Pieces

1

Socket Type

Standard

Overall Length

82.6mm

Standards/Approvals

DIN 3120, ISO 2725-1/1174-1

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco 1/2" Square Drive Deep Socket with 34 mm Hex Profile


The Bahco Tools Square Drive Deep Socket is perfect for both professional users and DIY enthusiasts. The hex profile ensures a snug fit for enhanced torque, allowing for effective fastening and loosening of a variety of fasteners. Crafted from a high performance alloy steel, this socket boasts durability and strength, making it an essential addition to any toolset. Its highly polished finish not only enhances its aesthetic appeal but also contributes to its resistance against wear and corrosion.

Knurled shank design enhances grip for manual operations

Dynamic fasteners Drive profile minimises wear on fasteners

Suitable for diverse applications but not intended for machine operation

Complies with ISO 2725 1 and DIN 3120 standards for quality as

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy