Bahco 3/4 in Drive 19 mm Standard Square, 50mm Overall Length

Subtotal (1 unit)*

$295.07

(exc. GST)

$324.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$295.07

*price indicative

RS Stock No.:
164-534
Mfr. Part No.:
NS224-19
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Socket Size

19 mm

Product Type

Socket

Drive Size

3/4in

Number of Pieces

1

Socket Type

Standard

Non-Sparking

Yes

Overall Length

50mm

Standards/Approvals

ISO 2725/1174

Material

Aluminium Bronze

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Non-Sparking 3/4" Socket with 19 mm Hex Profile Aluminium Bronze


The Bahco Tools Non-sparking socket is crafted from durable aluminium bronze, designed specifically for use in potentially explosive environments. Its unique hex profile ensures a secure fit for various applications, providing both safety and reliability. Ideal for professionals who demand both performance and compliance, this tool is produced according to ISO standards, ensuring high quality and precision in every use.

Produced in adherence to strict ISO 2725/1174 standards

Standard length offers versatility for various applications

Lightweight design enhances ease of handling during use

Specifically engineered for safe usage in explosive environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy