Bahco 1 in Drive 34 mm Standard Square, 60mm Overall Length

Subtotal (1 unit)*

$673.39

(exc. GST)

$740.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$673.39

*price indicative

RS Stock No.:
164-178
Mfr. Part No.:
NS228-34
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Socket

Socket Size

34 mm

Drive Size

1in

Number of Pieces

1

Socket Type

Standard

Finish

Aluminium

Non-Sparking

Yes

Overall Length

60mm

Standards/Approvals

ISO 2725/1174

Material

Aluminium Bronze

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Non-Sparking 1" Socket with 34 mm Hex Profile Aluminium Bronze


The Bahco Tools Non-sparking 1 inch socket is expertly crafted from aluminium bronze, making it a safe choice for use in potentially explosive environments. Designed with a 34 mm hex profile, this tool ensures an exceptional fit and grip, allowing for better torque and ease of use.

Complies with ISO 2725/1174 standards for assured quality and performance

Hex profile design enables a secure fit on fasteners for maximum efficiency

Standard length provides ease of handling and manoeuvrability

Lightweight construction ensures ease of

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy