Bahco 3/4 in Drive 24 mm Standard Square, 50mm Overall Length
- RS Stock No.:
- 164-029
- Mfr. Part No.:
- 8900SM-24
- Brand:
- Bahco
Subtotal (1 unit)*
$48.16
(exc. GST)
$52.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.16 |
*price indicative
- RS Stock No.:
- 164-029
- Mfr. Part No.:
- 8900SM-24
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 24 mm | |
| Product Type | Socket | |
| Drive Size | 3/4in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Finish | Polished | |
| Overall Length | 50mm | |
| Standards/Approvals | DIN 3124/3120, ISO 2725/1174 | |
| Material | Alloy Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 24 mm | ||
Product Type Socket | ||
Drive Size 3/4in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Finish Polished | ||
Overall Length 50mm | ||
Standards/Approvals DIN 3124/3120, ISO 2725/1174 | ||
Material Alloy Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AR
Bahco 3/4" Square Drive Socket with 24 mm Hex Profile
The Bahco Tools 3/4 Inch Square Drive Socket with 24 mm Hex Profile is designed to enhance your toolkit with versatility and precision. With a highly polished finish, it not only offers aesthetic appeal but also helps in resisting corrosion, thus prolonging its lifespan. Adhering to established standards, this socket is tailored to meet the needs of both professional tradespeople and enthusiastic DIYers, making it an exceptional choice for various applications. Although it's not suitable for machine operation, its design favours human touch and control, making every turn a harmonic experience in precision. Whether in a professional workshop or a home garage, this socket will prove to be an indispensable tool.
Knurled shank offers enhanced grip for finger turning
Made from high performance alloy steel for durability
Polished finish prevents corrosion and wear
Meets ISO 2725/1174 and DIN 3124/3120 standards
Related links
- Bahco 3/4 in Drive 23 mm Standard Square, 50mm Overall Length
- Bahco 3/4 in Drive 17 mm Standard Square, 50mm Overall Length
- Bahco 3/4 in Drive 19 mm Standard Square, 50mm Overall Length
- Bahco 3/4 in Drive 18 mm Standard Square, 50mm Overall Length
- Bahco 3/4 in Drive 24 mm Standard Square, 55mm Overall Length
- Bahco 1/2 in Drive 34 mm Standard Square, 50mm Overall Length
- Bahco 1/2 in Drive 36 mm Standard Square, 50mm Overall Length
- Facom 12.7 mm Drive 36.51 mm Standard Square, 50mm Overall Length
