Bahco 1/2 in Drive 34 mm Standard Square, 50mm Overall Length

Subtotal (1 unit)*

$449.89

(exc. GST)

$494.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$449.89

*price indicative

RS Stock No.:
163-610
Mfr. Part No.:
NS220-34
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Socket

Socket Size

34 mm

Drive Size

1/2in

Socket Type

Standard

Number of Pieces

1

Non-Sparking

Yes

Standards/Approvals

ISO 2725/1174

Overall Length

50mm

Material

Aluminium Bronze

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Non-Sparking 1/2" Socket with 34 mm Hex Profile Aluminium Bronze


The Bahco Tools Non-sparking 1/2 inch socket with a 34 mm hex profile is crafted from premium aluminium bronze, making it an ideal choice for use in potentially explosive environments. Designed according to ISO 2725/1174 standards, this tool offers not only robustness but also ensures the highest safety standards. Its standard length socket features a 1/2 inch square drive, making it compatible with various applications, thereby enhancing versatility.

Standard length socket provides excellent leverage for powerful turns

Ergonomic design promotes ease of use in confined spaces

Lightweight construction minimises user fatigue during prolonged use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy