Bahco 3/4 in Drive 34 mm Standard Square, 60mm Overall Length
- RS Stock No.:
- 164-543
- Mfr. Part No.:
- NS224-34
- Brand:
- Bahco
Subtotal (1 unit)*
$572.46
(exc. GST)
$629.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $572.46 |
*price indicative
- RS Stock No.:
- 164-543
- Mfr. Part No.:
- NS224-34
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 34 mm | |
| Drive Size | 3/4in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Non-Sparking | Yes | |
| Overall Length | 60mm | |
| Standards/Approvals | ISO 2725/1174 | |
| Material | Aluminium Bronze | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 34 mm | ||
Drive Size 3/4in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Non-Sparking Yes | ||
Overall Length 60mm | ||
Standards/Approvals ISO 2725/1174 | ||
Material Aluminium Bronze | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 3/4" Socket with 34 mm Hex Profile Aluminium Bronze
The Bahco Tools Non-sparking 3/4 inch socket with a 34 mm hex profile crafted from aluminium bronze represents a commitment to safety in potentially explosive environments. Ergonomically designed for ease of use, this socket tool is indispensable for professionals who require reliability without the risk of igniting flammable materials.
Designed specifically for use in hazardous environments
Manufactured adhering to rigorous ISO standards
Offers a standard length for comfortable handling
Effectively reduces the risk of accidental sparking
Related links
- Bahco 3/4 in Drive 34 mm Standard Square, 60mm Overall Length
- Bahco 1 in Drive 34 mm Standard Square, 60mm Overall Length
- Bahco 3/4 in Drive 30 mm Standard Square, 60mm Overall Length
- Bahco 3/4 in Drive 36 mm Standard Square, 60mm Overall Length
- Bahco 3/4 in Drive 32 mm Standard Square, 60mm Overall Length
- Bahco 3/4 in Drive 38 mm Standard Square, 60mm Overall Length
- Bahco 3/4 in Drive 34 mm 6 Point Square, 60mm Overall Length
- Bahco 3/4 in Drive 33 mm Standard Square, 60mm Overall Length
