Teng Tools 29-Piece 1/4 in Square, Hexagon Screwdriver Bit Set
- RS Stock No.:
- 269-3248
- Mfr. Part No.:
- TJ1429
- Brand:
- Teng Tools
Subtotal (1 unit)*
$175.30
(exc. GST)
$192.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 9 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $175.30 |
*price indicative
- RS Stock No.:
- 269-3248
- Mfr. Part No.:
- TJ1429
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver Bit Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 29 | |
| Socket Type | Square, Hexagon | |
| VDE/1000V Approved | No | |
| Overall Length | 125mm | |
| Set Contents | Bit Holder, Ratchet, Bits | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver Bit Set | ||
Drive Size 1/4in | ||
Number of Pieces 29 | ||
Socket Type Square, Hexagon | ||
VDE/1000V Approved No | ||
Overall Length 125mm | ||
Set Contents Bit Holder, Ratchet, Bits | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools socket set with belt clip that fits into the TTTJ04 tool tray allowing you to store 4 TJ sets in a single tray. It contain 29 pieces and has 1/4 drive size.
Inlay material PS
Type of set belt Clip
Related links
- Teng Tools 29 Piece Tool Kit Tool Kit with Portable storage box VDE/1000V Approved
- Teng Tools 29 Piece Tool Kit with Portable storage box
- Teng Tools 29 Pieces
- Teng Tools Bi-Hexagon Torx Impact Bit Set with Belt Clip Mixed 12 Pieces
- Sutton Tools 29-Piece Twist Set for Screw Extractor 1/16 in Min, Aluminium Bits
- Sutton Tools 29-Piece Jobber Drill Set for General Purpose Drill 1.59 mm Min, HSS Bits
- Sutton Tools 29-Piece Jobber Drill Set for Ferrous Metal 1.59 mm Min, High Speed Steel Bits
- Teng Tools Torque Screwdriver & Bit Set
