Teng Tools Torque Screwdriver & Bit Set ESD Safe
- RS Stock No.:
- 222-2988
- Mfr. Part No.:
- TTSD39
- Brand:
- Teng Tools
Discontinued
- RS Stock No.:
- 222-2988
- Mfr. Part No.:
- TTSD39
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Torque Screwdriver & Bit Set | |
| ESD Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Torque Screwdriver & Bit Set | ||
ESD Safe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools Set containing a 1/4 drive torque screwdriver with 36 bits, 4 extension bar and a bit chuck holder. The set is supplied in a unique Teng Tools TC tray and can be used either on it's own or as part of the Teng Tools TC control system. The tray features a removable hinged click lock LID and dove tail joints which enable different TC trays to be locked together and used as trays in Teng Tools tool boxes and roller cabinets. All of the tools in the set have their own individual place so lost tools can easily be identified. (265x142x50mm, 0.66 kilos)
39 piece torque screwdriver set
Includes a 1-5Nm 1/4 drive torque screwdriver and a wide range of screwdriver bits and accessories
Supplied in the unique Teng Tools TC tray
Removable LID and dove tail joints
Use on its own or as part of the Teng Tools Get Organised system
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Teng Tools Torque Screwdriver Torque Screwdriver Set 95 Pieces
- Teng Tools Torque Screwdriver Torque Screwdriver Set 38 Pieces
- Teng Tools Torque Tester, 1/2 in Drive
- Wera Torx Torque Screwdriver & Bit Set, 1/4 in Drive
- Wera Torque Screwdriver Hexagon Phillips Slotted 1.2 To 3 Nm,
- Wera Torque Screwdriver Set Hexagon Torx 0.3 To 6 Nm
- Wera Torque Screwdriver Hex-Plus Torx 0.3 to 3 Nm ±6 %
- Wera Screwdriver Hexagon Pozidriv Torx Torque Screwdriver & Bit Set 9 mm Drive












