Teng Tools 29 Piece Tool Kit Tool Kit with Portable storage box VDE/1000V Approved
- RS Stock No.:
- 809-737
- Mfr. Part No.:
- TC-6TE05
- Brand:
- Teng Tools
Subtotal (1 unit)*
$2,104.57
(exc. GST)
$2,315.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,104.57 |
*price indicative
- RS Stock No.:
- 809-737
- Mfr. Part No.:
- TC-6TE05
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Set Type | Tool Kit | |
| Product Type | Tool Kit | |
| Kit Contents | Combination spanners from 8 mm to 19mm | |
| Number of Pieces | 29 | |
| VDE/1000V Approved | Yes | |
| Storage Type | Portable storage box | |
| Standards/Approvals | 60900 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Set Type Tool Kit | ||
Product Type Tool Kit | ||
Kit Contents Combination spanners from 8 mm to 19mm | ||
Number of Pieces 29 | ||
VDE/1000V Approved Yes | ||
Storage Type Portable storage box | ||
Standards/Approvals 60900 | ||
- COO (Country of Origin):
- TW
The Teng Tools portable tool kit is designed explicitly for electricians, featuring an extensive collection of 29 precision tools housed in a Durable carrying case.
Includes combination spanners ranging from 8 mm to 19 mm for versatile use
Approved for live working up to 1,000 volts for safe handling
Supplied with unique foam inlays, clearly marking the location for each tool
Related links
- Teng Tools 29 Piece Tool Kit with Portable storage box
- Teng Tools 37 Piece Tool Kit Tool Kit with Portable storage box VDE/1000V Approved
- Teng Tools 39 Piece Tool Kit Tool Kit with Portable storage box VDE/1000V Approved
- CK 29 Piece Tool Kit Tool Kit with Trolley VDE/1000V Approved
- RS PRO 29 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
- Teng Tools 29-Piece 1/4 in Square, Hexagon Screwdriver Bit Set
- Teng Tools 52 Piece Tool Kit Tool Kit with Case VDE/1000V Approved
- ITL Insulated Tools Ltd 29 Piece Engineer Tool Kit Tool Kit with Case VDE/1000V Approved
