Sutton Tools 29-Piece Twist Set for Screw Extractor, 1/2 in Max, 1/16 in Min, Aluminium Bits
- RS Stock No.:
- 204-3775
- Mfr. Part No.:
- D109S3
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$661.58
(exc. GST)
$727.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $661.58 |
*price indicative
- RS Stock No.:
- 204-3775
- Mfr. Part No.:
- D109S3
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | Drill Bit Set | |
| Drilling Application | Screw Extractor | |
| Drill Bit Type | Twist | |
| Material | Aluminium | |
| Number of Pieces | 29 | |
| Minimum Size | 1/16 in | |
| Maximum Size | 1/2 in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type Drill Bit Set | ||
Drilling Application Screw Extractor | ||
Drill Bit Type Twist | ||
Material Aluminium | ||
Number of Pieces 29 | ||
Minimum Size 1/16 in | ||
Maximum Size 1/2 in | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AU
Sutton Tools Heavy Duty Cobalt Jobber Drill Set 29 Pce Imperial
The Sutton tools heavy duty cobalt jobber drills are industrial quality for drilling materials that have high hardness and tensile strength such as cast iron, bronze, hardened steel & stainless steel. Includes 29 pieces with 1/16 to 1/2 x 1/32 rises drill range in a box.
135° split point (drills > 2mm & 3/32) enables accurate positioning and less drilling pressure
Thick core for increased rigidity in hard materials
Precision engineered parallel shank for accurate hole size
Colour tempered surface finish enables identifica
Related links
- Sutton Tools 29-Piece Jobber Drill Set for General Purpose Drill 1.59 mm Min, HSS Bits
- Sutton Tools 29-Piece Jobber Drill Set for Ferrous Metal 1.59 mm Min, High Speed Steel Bits
- Dormer 29-Piece Twist Set for Multi-Material 0.0625 in Min, HSS Bits
- DeWALT 29-Piece Twist Set for Metal 1 mm Min, HSS-Co Bits
- RS PRO 29-Piece Twist Set for Metal 0.0625 in Min, HSS-G Bits
- DeWALT 29-Piece Twist Set for Metal 1 mm Min, HSS-G Bits
- Dormer 29-Piece Jobber Drill Set for Multi-Material 1/16 in Min, High Speed Steel with Tin Tip Coated Bits
- Sutton Tools 29 mm Diameter Bi-Metal Cobalt Hole Saw
