Teng Tools Screwdriver Bit Set, 29 Pieces
- RS Stock No.:
- 198-1710
- Mfr. Part No.:
- TM029
- Brand:
- Teng Tools
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 198-1710
- Mfr. Part No.:
- TM029
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver Bit Set | |
| Number of Pieces | 29 | |
| Material | Alloy Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver Bit Set | ||
Number of Pieces 29 | ||
Material Alloy Steel | ||
RoHS Status: Exempt
The Teng Tools TM029 series is a 29 piece 1/4" hex bit set. It is supplied in the unique Teng Tools bits box with a click lock lid and small enough to easily fit in the pocket.
Includes all the most commonly used screwdriver, hex and TX 25mm bits to suit different applications
Includes the Teng Tools reversible mini bits ratchet
Related links
- Teng Tools Hex Impact Bit Set with Belt Clip Mixed 29 Pieces
- RS PRO Screwdriver Bit Set 29 Pieces
- STAHLWILLE Hex, Hex Screwdriver Bit Set 29 Pieces
- Teng Tools 5 Pieces
- Teng Tools Torx Bit 3 Pieces
- Teng Tools Torx 2 Pieces
- Teng Tools Torx, Torx Bit 7 Pieces
- Teng Tools Torque Screwdriver Torque Screwdriver Set 95 Pieces
