Teng Tools Bi-Hexagon, Phillips, Torx Screwdriver Bit Set, 12 Pieces
- RS Stock No.:
- 269-3242
- Mfr. Part No.:
- TJ1413
- Brand:
- Teng Tools
Subtotal (1 unit)*
$100.06
(exc. GST)
$110.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.06 |
*price indicative
- RS Stock No.:
- 269-3242
- Mfr. Part No.:
- TJ1413
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Phillips, Torx | |
| Size | 30 mm | |
| Number of Pieces | 12 | |
| Overall Length | 30mm | |
| Drive Size | 1/4in | |
| Drive Type | Bi-Hexagon | |
| Sub Type | Impact Bit Set with Belt Clip Mixed | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver Bit Set | ||
Head Type Phillips, Torx | ||
Size 30 mm | ||
Number of Pieces 12 | ||
Overall Length 30mm | ||
Drive Size 1/4in | ||
Drive Type Bi-Hexagon | ||
Sub Type Impact Bit Set with Belt Clip Mixed | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools impact bit set construction with belt clip bit set that fits into the TTTJ04 tool tray allowing you to store 4 TJ sets in a single tray.
60 mm magnetic bits holder
A selection of 30mm impact bits
12 pieces
Related links
- Teng Tools Hex, Torx Impact Bit Set with Belt Clip 12 Pieces
- Teng Tools Hex Phillips, Square Impact Bit Set Construction with Belt Clip 12 Pieces
- Teng Tools Hex Impact Bit Set with Belt Clip Mixed 29 Pieces
- Wera Hex Phillips Hex Impact Bit Set 12 Pieces
- Wera Hex Hex Torx Impact Bit Set 30 Pieces
- Wera Hex Phillips Pozidriv Impact Bit Set 12 Pieces
- Wera Hex Hex Phillips Impact Bit Set 12 Pieces
- Wera Universal Phillips Slotted, Torx Impact Bit Set 61 Pieces
