Teng Tools 29 Piece Tool Kit with Portable storage box
- RS Stock No.:
- 809-735
- Mfr. Part No.:
- TC-6TE02
- Brand:
- Teng Tools
Subtotal (1 unit)*
$1,406.73
(exc. GST)
$1,547.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,406.73 |
*price indicative
- RS Stock No.:
- 809-735
- Mfr. Part No.:
- TC-6TE02
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Kit | |
| Number of Pieces | 29 | |
| Storage Type | Portable storage box | |
| Standards/Approvals | 60900 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Kit | ||
Number of Pieces 29 | ||
Storage Type Portable storage box | ||
Standards/Approvals 60900 | ||
- COO (Country of Origin):
- TW
The Teng Tools electrician tool kit provides a comprehensive collection of 29 essential tools designed for electrical work, featuring specialised insulated tools for safe use up to 1,000 volts.
Includes pliers, screwdrivers, and a torque screwdriver for versatile usage
Insulated tools safeguard against electrical hazards during live working
Three-coloured foam system visually indicates misplaced tools
Supplied in a Durable service case with secure locking mechanism
High-density EVA foam modules enhance organisation and protection
Features nonslip rubber feet to prevent sliding and scratching
Related links
- Teng Tools 29 Piece Tool Kit Tool Kit with Portable storage box VDE/1000V Approved
- Teng Tools 37 Piece Tool Kit with Portable storage box
- Teng Tools 37 Piece Tool Kit Tool Kit with Portable storage box VDE/1000V Approved
- Teng Tools 39 Piece Tool Kit Tool Kit with Portable storage box VDE/1000V Approved
- Teng Tools 29-Piece 1/4 in Square, Hexagon Screwdriver Bit Set
- Teng Tools Tool Box for use with TengTools TC540 cantilever tool box
- Teng Tools 29 Pieces
- Teng Tools 29 mm 1/2 in Drive Impact Socket, 47 mm length
