Teng Tools 22-Piece 1/2 in 6 Point Tool Set

Subtotal (1 unit)*

$497.05

(exc. GST)

$546.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$497.05

*price indicative

RS Stock No.:
810-434
Mfr. Part No.:
T9222
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Tool Set

Drive Size

1/2in

Number of Pieces

22

Socket Type

6 Point

Socket Size

10-32 mm

Material

Chrome Molybdenum

Standards/Approvals

3129 DIN

Set Contents

18 regular metric sockets

Drive Type

Socket

COO (Country of Origin):
TW
The Teng Tools impact socket set is designed for professionals requiring precision and reliability. This comprehensive set includes 22 metric sockets, Ideal for use with power tools across diverse applications.

Comprises 18 regular metric sockets ranging from 10 to 32 mm

Constructed from Durable chrome molybdenum for enhanced longevity

Includes two retaining pins and two rings for secure socket attachment

Supplied in a robust blow-moulded box for convenient storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy