Teng Tools 40-Piece 1/2 in 6 Point Impact Socket

Subtotal (1 unit)*

$1,338.49

(exc. GST)

$1,472.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,338.49

*price indicative

RS Stock No.:
809-213
Mfr. Part No.:
T9240
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Impact Socket

Drive Size

1/2in

Number of Pieces

40

Socket Type

6 Point

Overall Length

80mm

Socket Size

32 mm

Finish

Black Phosphate

Material

Chrome Molybdenum

Standards/Approvals

DIN3129

Drive Type

Socket

COO (Country of Origin):
TW
The Teng Tools deep impact socket is designed for professional use, ensuring durability and efficiency with its high-quality chrome molybdenum construction, suitable for various power tools in automotive and engineering tasks.

Manufactured from chrome molybdenum, ensuring strength and longevity

Designed to DIN3129 standards for compatibility with retaining pins

Black phosphate finish offers easy identification as an impact socket accessory

1/2 inch drive size provides versatility in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy