Teng Tools 103-Piece 1/2 in 6 Point Tool Set
- RS Stock No.:
- 810-082
- Mfr. Part No.:
- TTEISK103
- Brand:
- Teng Tools
Subtotal (1 unit)*
$2,073.69
(exc. GST)
$2,281.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,073.69 |
*price indicative
- RS Stock No.:
- 810-082
- Mfr. Part No.:
- TTEISK103
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 103 | |
| Socket Type | 6 Point | |
| Insulated | No | |
| Overall Length | 570mm | |
| Socket Size | 1/2 in | |
| Material | Foam | |
| Standards/Approvals | 3129 | |
| Set Contents | TX Impact Bits | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Drive Size 1/2in | ||
Number of Pieces 103 | ||
Socket Type 6 Point | ||
Insulated No | ||
Overall Length 570mm | ||
Socket Size 1/2 in | ||
Material Foam | ||
Standards/Approvals 3129 | ||
Set Contents TX Impact Bits | ||
Drive Type Square | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket set is a comprehensive toolkit designed for maintenance tasks requiring a varied range of precise sockets. This set includes 103 pieces, providing essential tools for both professionals and enthusiasts alike.
Includes metric 6-point impact sockets, both standard and deep
Organised in high-density EVA foam for efficient tool identification and storage
Extension bars and adaptors enhance versatility for different tasks
Designed to fit seamlessly into standard 26 inch TengTools tool cabinet drawers
Related links
- Teng Tools 18-Piece 1/2 in 6 Point Tool Set
- Teng Tools 22-Piece 1/2 in 6 Point Tool Set
- Teng Tools 14-Piece 1/2 in 6 Point Tool Set
- Teng Tools 12-Piece 1 6 Point Tool Set
- Teng Tools 13-Piece 1 6 Point Tool Set
- Teng Tools 22-Piece 1/2 inch 6 Point Tool Set
- Teng Tools 24-Piece 1/4 to 3/8 in 6 Point Tool Set
- Teng Tools 8-Piece 3/8″ 6 Point Tool Set
