Teng Tools 12-Piece 1 6 Point Tool Set
- RS Stock No.:
- 809-842
- Mfr. Part No.:
- 9207S12
- Brand:
- Teng Tools
Subtotal (1 unit)*
$229.08
(exc. GST)
$251.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $229.08 |
*price indicative
- RS Stock No.:
- 809-842
- Mfr. Part No.:
- 9207S12
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Drive Size | 1 | |
| Number of Pieces | 12 | |
| Socket Type | 6 Point | |
| Socket Size | 1/2 in | |
| Finish | Black Phosphate | |
| Material | Chrome Molybdenum | |
| Standards/Approvals | 3129 DIN | |
| Set Contents | 12 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Drive Size 1 | ||
Number of Pieces 12 | ||
Socket Type 6 Point | ||
Socket Size 1/2 in | ||
Finish Black Phosphate | ||
Material Chrome Molybdenum | ||
Standards/Approvals 3129 DIN | ||
Set Contents 12 | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket clip rail set comprises twelve expertly crafted sockets designed for efficiency in confined spaces. With a robust DIN standard design, this set ensures reliability and optimal performance when working with power tools.
Short reach for use in confined areas
Manufactured to stringent DIN3129 standards
Constructed from chrome molybdenum for durability
Black phosphate finish allows for easy socket identification
Includes 12 varied sizes for versatile applications
Ring and pin fixing hole secures sockets to Air guns
Related links
- Teng Tools 13-Piece 1 6 Point Tool Set
- Teng Tools 22-Piece 1/2 inch 6 Point Tool Set
- Teng Tools 24-Piece 1/4 to 3/8 in 6 Point Tool Set
- Teng Tools 103-Piece 1/2 in 6 Point Tool Set
- Teng Tools 18-Piece 1/2 in 6 Point Tool Set
- Teng Tools 22-Piece 1/2 in 6 Point Tool Set
- Teng Tools 14-Piece 1/2 in 6 Point Tool Set
- Teng Tools 12-Piece 1/4 in 6 Point Socket Set
