Teng Tools 22-Piece 1/2 in 6 Point Tool Set

Subtotal (1 unit)*

$858.42

(exc. GST)

$944.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$858.42

*price indicative

RS Stock No.:
809-967
Mfr. Part No.:
T9222L
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Tool Set

Drive Size

1/2in

Number of Pieces

22

Socket Type

6 Point

Insulated

No

Overall Length

248mm

Socket Size

10 → 32 mm

Material

Chrome Molybdenum

Standards/Approvals

DIN3129

Set Contents

2 Retaining Rings

COO (Country of Origin):
TW
The Teng Tools deep impact socket set offers a comprehensive selection of 22 precision-engineered sockets designed for use with power tools, ensuring efficient performance and durability in demanding applications.

Includes 18 deep metric sockets ranging from 10 to 32 mm for versatile usage

Constructed from chrome molybdenum for exceptional strength and longevity

Comes with retaining pins and rings for secure socket retention

Supplied in a robust blow moulded box for convenient storage and transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy