Teng Tools 24-Piece 1/4→3/8 in 6 Point Tool Set
- RS Stock No.:
- 809-983
- Mfr. Part No.:
- TT9024
- Brand:
- Teng Tools
Subtotal (1 unit)*
$279.38
(exc. GST)
$307.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $279.38 |
*price indicative
- RS Stock No.:
- 809-983
- Mfr. Part No.:
- TT9024
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Drive Size | 1/4→3/8in | |
| Number of Pieces | 24 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Overall Length | 142mm | |
| Socket Size | 1/4 → 3/8 in | |
| Material | Chrome Molybdenum | |
| Non-Sparking | No | |
| Standards/Approvals | ANSI | |
| Set Contents | Impact Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Drive Size 1/4→3/8in | ||
Number of Pieces 24 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Overall Length 142mm | ||
Socket Size 1/4 → 3/8 in | ||
Material Chrome Molybdenum | ||
Non-Sparking No | ||
Standards/Approvals ANSI | ||
Set Contents Impact Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket set provides a comprehensive 24-piece collection tailored for 1/4 inch and 3/8 inch drives, designed specifically to meet the demands of power tool usage with an organised tool tray.
Constructed from chrome molybdenum, ensuring durability for heavy-duty use
Complies with ANSI standards for enhanced reliability in professional applications
Arranged in a TT1 module, promoting neat organisation and easy accessibility
Includes regular, deep, and 6-point sockets for versatile applications
Related links
- Teng Tools 8-Piece 3/8 in 6 Point Tool Set
- Teng Tools 12-Piece 1 6 Point Tool Set
- Teng Tools 13-Piece 1 6 Point Tool Set
- Teng Tools 22-Piece 1/2 inch 6 Point Tool Set
- Teng Tools 24-Piece 1/4 in Hexagon Socket Set
- Teng Tools 103-Piece 1/2 in 6 Point Tool Set
- Teng Tools 18-Piece 1/2 in 6 Point Tool Set
- Teng Tools 22-Piece 1/2 in 6 Point Tool Set
