Teng Tools 14-Piece 1/2 in 6 Point Tool Set
- RS Stock No.:
- 810-731
- Mfr. Part No.:
- TEA9214LAF
- Brand:
- Teng Tools
Subtotal (1 unit)*
$365.07
(exc. GST)
$401.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $365.07 |
*price indicative
- RS Stock No.:
- 810-731
- Mfr. Part No.:
- TEA9214LAF
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 14 | |
| Socket Type | 6 Point | |
| Insulated | No | |
| Overall Length | 265mm | |
| Socket Size | 1/2 in | |
| Finish | Black Phosphate | |
| Material | Chrome Molybdenum | |
| Standards/Approvals | ASME B107110 | |
| Set Contents | Retaining Ring | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Drive Size 1/2in | ||
Number of Pieces 14 | ||
Socket Type 6 Point | ||
Insulated No | ||
Overall Length 265mm | ||
Socket Size 1/2 in | ||
Finish Black Phosphate | ||
Material Chrome Molybdenum | ||
Standards/Approvals ASME B107110 | ||
Set Contents Retaining Ring | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket set provides a comprehensive array of deep impact sockets designed for power tools, ensuring efficient performance and versatility for automotive and engineering professionals.
Includes 14 pieces of deep sockets for varied applications
Manufactured from chrome molybdenum for durability with power tools
Black phosphate finish aids in quick identification as impact sockets
Organised in high-density EVA foam, ensuring tools are securely held
Standard complies with ASME B107110 for reliability
Features a retaining pin and ring for secure socket attachment
Related links
- Teng Tools 14-Piece 1/2 in 6 Point Socket Set
- Teng Tools 103-Piece 1/2 in 6 Point Tool Set
- Teng Tools 18-Piece 1/2 in 6 Point Tool Set
- Teng Tools 22-Piece 1/2 in 6 Point Tool Set
- Teng Tools 14-Piece 3/8 in 6 Point Socket Set VDE/1000V Approved
- Teng Tools 12-Piece 1 6 Point Tool Set
- Teng Tools 13-Piece 1 6 Point Tool Set
- Teng Tools 22-Piece 1/2 inch 6 Point Tool Set
