Teng Tools 8-Piece 3/8 in 6 Point Tool Set
- RS Stock No.:
- 809-906
- Mfr. Part No.:
- 9386
- Brand:
- Teng Tools
Subtotal (1 unit)*
$137.34
(exc. GST)
$151.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.34 |
*price indicative
- RS Stock No.:
- 809-906
- Mfr. Part No.:
- 9386
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 8 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Socket Size | 8 → 19 mm | |
| Non-Sparking | No | |
| Material | Chrome Molybdenum | |
| Standards/Approvals | ANSI | |
| Set Contents | Sockets | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Drive Size 3/8in | ||
Number of Pieces 8 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Socket Size 8 → 19 mm | ||
Non-Sparking No | ||
Material Chrome Molybdenum | ||
Standards/Approvals ANSI | ||
Set Contents Sockets | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket clip rail set is designed for professional use, featuring 8 deep impact sockets that comply with ANSI standards. This comprehensive set ensures you have the right tools for your power tool applications.
Chrome molybdenum construction enhances durability for power tool use
Supplied on a 290mm clip rail for efficient storage and organisation
Deep, 6-point socket design optimises grip and performance
Metric sizing ensures versatility for various applications
Related links
- Teng Tools 8-Piece 3/8 in 6 Point Tool Set
- Teng Tools 24-Piece 1/4 to 3/8 in 6 Point Tool Set
- Teng Tools 8-Piece 3/8 in Bit Bit Set
- Teng Tools 23-Piece 3/4 in 6 Point Tool Set
- Teng Tools 17-Piece 3/4 in 6 Point Tool Set
- Teng Tools 8-Piece 1 6 Point Socket Set
- Teng Tools 8-Piece 1/4 in 6 Point Socket Set
- Teng Tools 8-Piece Tool Set, Folding Shape
