Gedore 16-Piece 3/4 in Hexagon Wrench Set

Subtotal (1 set)*

$2,031.82

(exc. GST)

$2,235.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$2,031.82

*price indicative

RS Stock No.:
602-749
Mfr. Part No.:
6280930
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Wrench Set

Drive Size

3/4in

Number of Pieces

16

Socket Type

Hexagon

Overall Length

555mm

Socket Size

22 → 60 mm

Finish

Forged

Material

31Crv3

Standards/Approvals

REACH

Set Contents

Ratchet, 3293 Z-94, Inserts, 22, 24, 27, 30, 32, 32, 36, 38, 41, 46, 50, 55, 60, Accessories, Cross Handle With Sliding Piece 3287, 3/4 inch Extension 3290-8-16

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Socket set 3/4 inch is the essential toolkit for both professional and DIY enthusiasts seeking precision and reliability. This set comprises 16 high-quality pieces crafted with vanadium steel for enhanced durability, making it Ideal for demanding applications. The forged and tempered hexagon and bi-hexagon UD profile sockets ensure a secure grip, minimising the chance of slipping during use. Housed in a sturdy Gedore blue sheet steel case, this set not only combines functionality with portability, but also features a fine-toothed dial change ratchet for effortless operation. With dimensions of 555 x 230 x 80 mm, it’s designed for easy storage and transport, making it a practical choice for any toolbox or workshop.

Includes 16 pieces for comprehensive usage across various tasks

Constructed from robust vanadium steel for long lasting performance

Features both hexagon and bi hexagon UD profile sockets for versatile applications

Equipped with fine toothed 3 by 4 inch ratchet to ensure smooth and easy operation

Comes with a square coupler ratchet in the Z 94 set for added adaptability

Conveniently stored in a Durable GEDORE blue sheet steel case for easy transport

Compact dimensions of 555 x 230 x 80 mm for efficient storage in any workshop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy