Gedore 14-Piece 3/4 in Hexagon Wrench Set
- RS Stock No.:
- 608-602
- Mfr. Part No.:
- 6280180
- Brand:
- Gedore
Subtotal (1 set)*
$1,388.62
(exc. GST)
$1,527.48
(inc. GST)
Stock information currently inaccessible - Please check back later
Set(s) | Per Set |
|---|---|
| 1 + | $1,388.62 |
*price indicative
- RS Stock No.:
- 608-602
- Mfr. Part No.:
- 6280180
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Wrench Set | |
| Drive Size | 3/4in | |
| Number of Pieces | 14 | |
| Socket Type | Hexagon | |
| Overall Length | 525mm | |
| Socket Size | 22 → 50 mm | |
| Finish | Forged | |
| Material | 31Crv3 | |
| Drive Type | Square | |
| Set Contents | Ratchet, 3293 Z-94, Inserts, 22, 24, 27, 30, 32, 32, 36, 38, 41, 46, 50, Accessories, Sliding T-Handle 3287, 3/4 inch Extension 3290-8-16 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Wrench Set | ||
Drive Size 3/4in | ||
Number of Pieces 14 | ||
Socket Type Hexagon | ||
Overall Length 525mm | ||
Socket Size 22 → 50 mm | ||
Finish Forged | ||
Material 31Crv3 | ||
Drive Type Square | ||
Set Contents Ratchet, 3293 Z-94, Inserts, 22, 24, 27, 30, 32, 32, 36, 38, 41, 46, 50, Accessories, Sliding T-Handle 3287, 3/4 inch Extension 3290-8-16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore 3/4 inch Socket Set is an essential tool collection designed for professional mechanics and DIY enthusiasts alike. This comprehensive set, featuring 14 pieces, includes forged and tempered hexagonal socket spanners MADE from Durable chrome-vanadium steel 31CrV3. Packaged within a rugged Gedore blue sheet steel case, it ensures both functionality and portability, making it an Ideal companion for various tasks. The finely engineered ratchet allows for easy operation, while the included accessories enhance versatility. This socket set strikes the perfect balance between compactness and robustness, catering to all your fastening needs efficiently.
Includes 14 pieces for comprehensive applications
Constructed from high quality chrome vanadium steel for lasting durability
Features a fine toothed ratchet that allows for smooth operation in tight spaces
Accessories include a sliding T handle and various inserts for added versatility
Comes in a Durable blue sheet steel case for easy storage and transport
Compact dimensions ensure it can fit easily in toolboxes without occupying much space
Related links
- Gedore 16-Piece 3/4 in Hexagon Wrench Set
- Gedore 25-Piece 3/4 in Hexagon Wrench Set
- Gedore 37-Piece 1/4 in Hexagon Wrench Set
- Ega-Master 14-Piece 3/4 in Hand Operated Socket & Wrench Set
- Facom 14-Piece 3/4 in Hexagon Socket Set
- BETA 14-Piece 3/8 in Hexagon Socket Set
- Gedore 14-Piece Spanner Set Vanadium Steel
- Ega-Master 14-Piece 1 in Shallow Impact Socket & Wrench Set
