Teng Tools 10-Piece 3/4 in 6 Point Impact Socket
- RS Stock No.:
- 198-1782
- Mfr. Part No.:
- TTD9416
- Brand:
- Teng Tools
Subtotal (1 unit)*
$527.59
(exc. GST)
$580.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $527.59 |
*price indicative
- RS Stock No.:
- 198-1782
- Mfr. Part No.:
- TTD9416
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Drive Size | 3/4in | |
| Number of Pieces | 10 | |
| Socket Type | 6 Point | |
| Overall Length | 265mm | |
| Socket Size | 19 mm | |
| Finish | Blackened | |
| Material | Chrome Molybdenum Steel | |
| Standards/Approvals | DIN | |
| Drive Type | Square | |
| Set Contents | Regular And Deep Impact Sockets From 19 mm To 38 mm, Retaining Pin And Ring, 7 inch Impact Extension Bar | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Drive Size 3/4in | ||
Number of Pieces 10 | ||
Socket Type 6 Point | ||
Overall Length 265mm | ||
Socket Size 19 mm | ||
Finish Blackened | ||
Material Chrome Molybdenum Steel | ||
Standards/Approvals DIN | ||
Drive Type Square | ||
Set Contents Regular And Deep Impact Sockets From 19 mm To 38 mm, Retaining Pin And Ring, 7 inch Impact Extension Bar | ||
RoHS Status: Exempt
The Teng Tools TTD9416 series is a 16 piece 3/4" drive impact socket set. There are All the most commonly used regular and deep impact sockets from 19 to 38mm in one handy set. 7" impact extension bar included for reaching in to recessed wheels, etc.
DIN standard design for use with a retaining pin and ring (included)
Chrome molybdenum for use with power tools
Supplied in the unique Teng Tools double width TC tray
Removable lid and dove tail joints
Related links
- Teng Tools 10-Piece 3 6 Point Standard Socket
- Teng Tools 33-Piece 3/4 in 6 Point Impact Socket
- Teng Tools 10-Piece 3/4 in Socket Set
- BETA 10-Piece 3/8 in 6 Point Impact Socket
- Teng Tools 17-Piece 3/4in 6 Point Impact Socket
- Teng Tools 10-Piece 1/2 in Regular Impact Socket
- Teng Tools 10-Piece 1/2 in Deep Impact Socket
- Teng Tools 40-Piece 1/2 inch 6 Point Impact Socket
