Facom 15-Piece 3/8 in Gear Wrench Set
- RS Stock No.:
- 216-584
- Mfr. Part No.:
- DEP.J6PF
- Brand:
- Facom
Subtotal (1 unit)*
$374.24
(exc. GST)
$411.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $374.24 |
*price indicative
- RS Stock No.:
- 216-584
- Mfr. Part No.:
- DEP.J6PF
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Gear Wrench Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 15 | |
| Standards/Approvals | RoHS | |
| Set Contents | 14 Flutes, 88 mm Diameter, 96 mm Diameter, 1 Wrench, 76 mm Diameter, 18 Notches, 102 mm Diameter, 66 mm Diameter, 16 Flutes | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Gear Wrench Set | ||
Drive Size 3/8in | ||
Number of Pieces 15 | ||
Standards/Approvals RoHS | ||
Set Contents 14 Flutes, 88 mm Diameter, 96 mm Diameter, 1 Wrench, 76 mm Diameter, 18 Notches, 102 mm Diameter, 66 mm Diameter, 16 Flutes | ||
- COO (Country of Origin):
- TW
The Facom Set of short ratcheting combination wrenches is designed for precision and versatility, with sizes and features tailored to a variety of automotive applications, particularly for brands like Renault, Fiat, VAG, BMW, and Mercedes. It includes wrenches with different flutes and notches to ensure optimal engagement and torque.
Allow for precise torque tightening
Prevent air intake
Related links
- Facom 15-Piece 3/8 in 6 Point Oil Drain Socket Set
- Facom 15-Piece 3/4 in 6 Point Socket Set
- Facom 15-Piece 3/8 in 6 Point Socket Set
- Facom 15-Piece 3/8 in 12 Point Socket Set
- Facom 15-Piece 12.7 mm Angular Socket Set
- Facom 15-Piece 12.7 mm 6 Point Socket Set
- Facom 15-Piece 1/2 in 12 Point Socket Set
- Facom 15-Piece 1/2 in 6 Point Socket Set
