Teng Tools 18-Piece 1/2 in 6 Point Tool Set
- RS Stock No.:
- 810-433
- Mfr. Part No.:
- T9218LAF
- Brand:
- Teng Tools
Subtotal (1 unit)*
$626.65
(exc. GST)
$689.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $626.65 |
*price indicative
- RS Stock No.:
- 810-433
- Mfr. Part No.:
- T9218LAF
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 18 | |
| Socket Type | 6 Point | |
| Socket Size | 3/8–1-1/14 in | |
| Material | Chrome Molybdenum | |
| Standards/Approvals | DIN | |
| Set Contents | 14 deep imperial sockets | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Drive Size 1/2in | ||
Number of Pieces 18 | ||
Socket Type 6 Point | ||
Socket Size 3/8–1-1/14 in | ||
Material Chrome Molybdenum | ||
Standards/Approvals DIN | ||
Set Contents 14 deep imperial sockets | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket set features a comprehensive range of imperial sockets designed for deep applications. With 18 pieces included, this robust set is Ideal for automotive and engineering tasks, offering versatility and durability.
Includes 14 deep imperial sockets ranging from 3/8 to 1-1/4
Constructed from chrome molybdenum for added strength and durability
Comes with retaining pins and rings to ensure secure use
Designed for compatibility with power tools for efficiency
Related links
- Teng Tools 18-Piece 1/2 in 6 Point Tool Set
- Teng Tools 18-Piece 1/2 in Bit Socket Set
- Teng Tools 103-Piece 1/2 in 6 Point Tool Set
- Teng Tools 22-Piece 1/2 in 6 Point Tool Set
- Teng Tools 14-Piece 1/2 in 6 Point Tool Set
- Teng Tools 18-Piece 1/2 in Bi-Hexagonal Socket Set
- Teng Tools 18 Piece Tool Kit Tool Set with Foam Inlay
- Teng Tools 18 piece Chrome Vanadium Tool Set
