Gedore 37-Piece 1/4 in Hexagon Wrench Set

Subtotal (1 set)*

$460.82

(exc. GST)

$506.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$460.82

*price indicative

RS Stock No.:
602-705
Mfr. Part No.:
2010348
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Wrench Set

Drive Size

1/4in

Number of Pieces

37

Socket Type

Hexagon

Overall Length

202mm

Finish

Forged

Material

Vanadium Steel 31Crv3

Set Contents

Ratchet 2093 U-20, Inserts 1/8, 5/32, 3/16, 7/32, 1/4, 5/16, 11/32, 13/32, 3/8, 7/16, 1/2, 620, 676 (1/4 inch Multi Handle), 680 (4, 5.5, 6.5), 685 (1/4 inch, 1/4 inch Double), 687 TX T10, T15, T20, T25, T27, T30, T40, 690 (1, 2), 690 PZD (1, 2, 3), Acces

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Socket set is a versatile collection designed for precision and efficiency in various tasks. This comprehensive kit, containing 37 pieces, features forged, tempered hexagon UD profile sockets with a hand-operated lever-change reversible ratchet, ensuring smooth and reliable operation. Crafted from Durable vanadium steel, this set guarantees longevity and robust performance. Housed in a sturdy plastic box, it offers convenient storage and portability, making it Ideal for professionals and DIY enthusiasts alike. With its Compact dimensions of 200 x 120 x 38 mm, this socket set is designed for easy handling and accessibility, ensuring you have the right tools at your fingertips for any job.

Contains 37 pieces for a wide range of applications

Forged and tempered hexagon UD profile sockets for strength

Hand operated lever change reversible ratchet for convenience

Made from high quality vanadium steel for durability

Includes accessories housed in a robust plastic box

Compact size enables easy storage and transport

Equipped with a push button release for quick socket changes

Ideal for both professional and DIY use, providing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy