Ega-Master 14-Piece 3/4 in Hand Operated Socket & Wrench Set
- RS Stock No.:
- 593-893
- Mfr. Part No.:
- 61861
- Brand:
- Ega-Master
Subtotal (1 unit)*
$1,010.94
(exc. GST)
$1,112.03
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,010.94 |
*price indicative
- RS Stock No.:
- 593-893
- Mfr. Part No.:
- 61861
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Socket & Wrench Set | |
| Drive Size | 3/4in | |
| Number of Pieces | 14 | |
| Socket Type | Hand Operated | |
| Finish | Aerospatial Chrome Plated, Mirror Polished Chrome Plated | |
| Material | Cr-V | |
| Standards/Approvals | DIN 3122, UNE16501:2009, DIN 3124, ISO 1711-1, DIN 3123 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Socket & Wrench Set | ||
Drive Size 3/4in | ||
Number of Pieces 14 | ||
Socket Type Hand Operated | ||
Finish Aerospatial Chrome Plated, Mirror Polished Chrome Plated | ||
Material Cr-V | ||
Standards/Approvals DIN 3122, UNE16501:2009, DIN 3124, ISO 1711-1, DIN 3123 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Socket Wrench Set consist of sockets which is made of chrome vanadium steel, designed to withstand high tightening torques with minimal wear, providing greater durability. It complies with UNE16501:2009, ISO 1711-1, and DIN 3124 standards.
Great durability
Chrome plating
Related links
- Ega-Master 14-Piece 1 in Shallow Impact Socket & Wrench Set
- Ega-Master 25-Piece 1/2 in Hand Operated, Plug Socket Socket & Wrench Set
- Ega-Master 10-Piece 1/2 in Socket & Wrench Set VDE/1000V Approved
- Ega-Master 31-Piece 1/2 in Socket & Wrench Set VDE/1000V Approved
- Gedore 14-Piece 3/4 in Hexagon Wrench Set
- GearWrench 41-Piece 12 Point 6 Point Socket & Wrench Set
- Bahco 5-Piece Socket wrench set Plier Set
- BETA 35-Piece 1/2 in Socket & Wrench Set
