RND Zinc Zinc Plated Steel Torx Screw, ISO 14580, M3mm x 10mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
492-567
Mfr. Part No.:
RND 610-00528
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Imperial or Metric

Metric

Thread Size

M3mm

Length

10mm

Head Shape

Torx

Length Metric

10mm

Material

Zinc Plated Steel

Finish

Zinc

Standards Met

ISO 14580

COO (Country of Origin):
CN
The RND Hexalobular Socket Head Cap Screw is engineered for precision and durability, making it an ideal choice for various engineering applications. Crafted from class 8.8 carbon steel and heat treated to achieve a hardness level between HRC 22 and 32, it guarantees reliable performance under stress. The trivalent blue zinc finish not only adds a protective layer but also meets stringent compliance regulations, ensuring safety and quality in usage. The screw's design aligns with ISO 14580 standards, offering assurance of its reliability. With a range of size options, it adapts effortlessly to different requirements, making it a versatile addition to any toolkit. Whether you are working on automotive components, machinery, or DIY projects, this screw offers a combination of strength and aesthetic appeal.

No burrs or sharp edges for safe handling
Trivalent blue zinc finish enhances corrosion resistance
Heat treated material provides enhanced strength
Complies with 211/65/EU standards for material safety
Versatile design suitable for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy