RND Zinc Zinc Plated Steel Torx Screw, ISO 14580, M3mm x 6mm
- RS Stock No.:
- 490-982
- Mfr. Part No.:
- RND 610-00536
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-982
- Mfr. Part No.:
- RND 610-00536
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Imperial or Metric | Metric | |
| Thread Size | M3mm | |
| Length | 6mm | |
| Head Shape | Torx | |
| Material | Zinc Plated Steel | |
| Length Metric | 6mm | |
| Finish | Zinc | |
| Standards Met | ISO 14580 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Imperial or Metric Metric | ||
Thread Size M3mm | ||
Length 6mm | ||
Head Shape Torx | ||
Material Zinc Plated Steel | ||
Length Metric 6mm | ||
Finish Zinc | ||
Standards Met ISO 14580 | ||
- COO (Country of Origin):
- CN
The RND Hexalobular Socket Head Cap Screw is engineered for precision and reliability. Crafted from class 8.8 carbon steel and heat treated to a hardness of HRC 22 32, it provides exceptional strength for various applications. The trivalent blue zinc finish not only enhances the aesthetic but also offers superior corrosion resistance, ensuring longevity in diverse environments. Complying with the stringent requirements of 211/65/EU (RoHS) and meeting ISO 14580 standards, this product is ideal for professionals who prioritise quality and performance in their projects. This screw is designed to fit seamlessly with tools requiring T6 recess, making it an essential addition to your toolkit.
Manufactured from durable class 8.8 carbon steel for outstanding strength
Heat treatment process ensures product integrity under high stress
Trivalent blue zinc finish provides excellent protection against corrosion
Designed for ease of use with six lobe recess compatibility
Meets international standards ensuring quality and reliability
Perfectly suited for precision applications in engineering and fabrication
Eliminates sharp edges enhancing safety during handling
Heat treatment process ensures product integrity under high stress
Trivalent blue zinc finish provides excellent protection against corrosion
Designed for ease of use with six lobe recess compatibility
Meets international standards ensuring quality and reliability
Perfectly suited for precision applications in engineering and fabrication
Eliminates sharp edges enhancing safety during handling
Related links
- RND Zinc Zinc Plated Steel Torx Screw M3mm x 8mm
- RND Zinc Zinc Plated Steel Torx Screw M3mm x 20mm
- RND Zinc Zinc Plated Steel Torx Screw M3mm x 12mm
- RND Zinc Zinc Plated Steel Torx Screw M3mm x 10mm
- RND Zinc Zinc Plated Steel Torx Screw M2mm x 8mm
- RND Zinc Zinc Plated Steel Torx Screw M6mm x 10mm
- RND Zinc Zinc Plated Steel Torx Screw M2.5mm x 8mm
- RND Zinc Zinc Plated Steel Torx Screw M5mm x 20mm