RND Zinc Zinc Plated Steel Torx Screw, ISO 14580, M4mm x 10mm

Discontinued
RS Stock No.:
490-391
Mfr. Part No.:
RND 610-00540
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Imperial or Metric

Metric

Thread Size

M4mm

Length

10mm

Head Shape

Torx

Length Metric

10mm

Material

Zinc Plated Steel

Finish

Zinc

Standards Met

ISO 14580

COO (Country of Origin):
CN
The RND Hexalobular Socket Head Cap Screw is engineered for precision and reliability, making it the ideal choice for various applications. The robust construction from class 8.8 carbon steel ensures exceptional strength, while the heat treatment contributes to improved durability. Designed with safety in mind, it features a trivalent blue zinc finish that not only enhances its aesthetic appeal but also protects against corrosion. Compliance with 211/65/EU (RoHS) regulations guarantees that this component aligns with the highest standards for safe use in electronic applications.

No burrs or sharp edges for enhanced safety during handling
Constructed from high quality carbon steel for superior strength
Offers a minimum trivalent blue zinc coating for corrosion resistance
Complies with stringent RoHS regulations for environmental safety
Meets ISO 14580 standards ensuring consistent performance and reliability
Hexalobular design provides improved torque transfer for effective fastening
Available in multiple lengths and thread specifications for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy