RND Zinc Zinc Plated Steel Torx Screw, ISO 14580, M3mm x 8mm
- RS Stock No.:
- 490-691
- Mfr. Part No.:
- RND 610-00538
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-691
- Mfr. Part No.:
- RND 610-00538
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Imperial or Metric | Metric | |
| Thread Size | M3mm | |
| Length | 8mm | |
| Head Shape | Torx | |
| Material | Zinc Plated Steel | |
| Length Metric | 8mm | |
| Finish | Zinc | |
| Standards Met | ISO 14580 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Imperial or Metric Metric | ||
Thread Size M3mm | ||
Length 8mm | ||
Head Shape Torx | ||
Material Zinc Plated Steel | ||
Length Metric 8mm | ||
Finish Zinc | ||
Standards Met ISO 14580 | ||
- COO (Country of Origin):
- CN
The RND Hexalobular Socket Head Cap Screw represents a reliable fastening solution for a variety of applications, engineered with precision to meet the highest industry standards. Crafted from class 8.8 carbon steel and treated to achieve a hardness of HRC 22 32, this screw offers exceptional strength and durability. Its trivalent blue zinc finish not only enhances aesthetic appeal but also provides excellent corrosion resistance. This product is designed in compliance with 211/65/EU (RoHS) regulations, ensuring safety and environmental standards are upheld. Whether in manufacturing, automotive, or construction, this screw delivers seamless performance and reliability.
Designed to eliminate burrs and sharp edges for enhanced safety during handling
Constructed from high quality materials which ensuring reliability under various conditions
Meets ISO 14580 standard making it suitable for diverse applications
The hexalobular recess design allows for greater torque transfer and driving efficiency
Available in various lengths and thread specifications to meet specific project requirements
Constructed from high quality materials which ensuring reliability under various conditions
Meets ISO 14580 standard making it suitable for diverse applications
The hexalobular recess design allows for greater torque transfer and driving efficiency
Available in various lengths and thread specifications to meet specific project requirements
Related links
- RND Zinc Zinc Plated Steel Torx Screw M3mm x 6mm
- RND Zinc Zinc Plated Steel Torx Screw M3mm x 20mm
- RND Zinc Zinc Plated Steel Torx Screw M3mm x 12mm
- RND Zinc Zinc Plated Steel Torx Screw M3mm x 10mm
- RND Zinc Zinc Plated Steel Torx Screw M2mm x 8mm
- RND Zinc Zinc Plated Steel Torx Screw M2.5mm x 8mm
- RND Zinc Zinc Plated Steel Torx Screw M6mm x 10mm
- RND Zinc Zinc Plated Steel Torx Screw M5mm x 20mm