RND Zinc Zinc Plated Steel Torx Screw, ISO 14580, M6mm x 10mm
- RS Stock No.:
- 491-738
- Mfr. Part No.:
- RND 610-00561
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-738
- Mfr. Part No.:
- RND 610-00561
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Imperial or Metric | Metric | |
| Thread Size | M6mm | |
| Length | 10mm | |
| Head Shape | Torx | |
| Length Metric | 10mm | |
| Material | Zinc Plated Steel | |
| Finish | Zinc | |
| Standards Met | ISO 14580 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Imperial or Metric Metric | ||
Thread Size M6mm | ||
Length 10mm | ||
Head Shape Torx | ||
Length Metric 10mm | ||
Material Zinc Plated Steel | ||
Finish Zinc | ||
Standards Met ISO 14580 | ||
- COO (Country of Origin):
- CN
The RND Hexalobular Socket Head Cap Screw is the perfect solution for applications requiring precision and durability. Manufactured from high grade A2 stainless steel, it ensures excellent resistance against corrosion while maintaining a sleek, passivated finish. Ideal for various fastening needs, its design eliminates burrs and sharp edges, providing a safe handling experience. Crafted in compliance with the 211/65/EU directive and ISO 14580 standards, this product embodies quality and reliability that are essential in both industrial and DIY settings. The various lengths available cater to specific needs, making it a versatile addition to your toolkit. Whether for assembling machinery or securing components, this screw guarantees dependable performance that you can count on.
Precision engineered for a secure fit
High corrosion resistance for lasting durability
Passivated finish for superior quality
Comfortable handling without sharp edges
Versatility across multiple fastening applications
Compliant with European RoHS directives
Tested to meet international quality standards
High corrosion resistance for lasting durability
Passivated finish for superior quality
Comfortable handling without sharp edges
Versatility across multiple fastening applications
Compliant with European RoHS directives
Tested to meet international quality standards
Related links
- RND Zinc Zinc Plated Steel Torx Screw M4mm x 10mm
- RND Zinc Zinc Plated Steel Torx Screw M3mm x 10mm
- RND Zinc Zinc Plated Steel Torx Screw M2mm x 8mm
- RND Zinc Zinc Plated Steel Torx Screw M3mm x 8mm
- RND Zinc Zinc Plated Steel Torx Screw M2.5mm x 8mm
- RND Zinc Zinc Plated Steel Torx Screw M5mm x 20mm
- RND Zinc Zinc Plated Steel Torx Screw M4mm x 25mm
- RND Zinc Zinc Plated Steel Torx Screw M2.5mm x 4mm