RND Zinc Zinc Plated Steel Torx Screw, ISO 14580, M3mm x 20mm
- RS Stock No.:
- 490-480
- Mfr. Part No.:
- RND 610-00533
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-480
- Mfr. Part No.:
- RND 610-00533
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Imperial or Metric | Metric | |
| Thread Size | M3mm | |
| Length | 20mm | |
| Head Shape | Torx | |
| Material | Zinc Plated Steel | |
| Length Metric | 20mm | |
| Finish | Zinc | |
| Standards Met | ISO 14580 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Imperial or Metric Metric | ||
Thread Size M3mm | ||
Length 20mm | ||
Head Shape Torx | ||
Material Zinc Plated Steel | ||
Length Metric 20mm | ||
Finish Zinc | ||
Standards Met ISO 14580 | ||
- COO (Country of Origin):
- CN
The RND Hexalobular Socket Head Cap Screw presents an exemplary solution for high performance fastening needs. Manufactured from premium A2 stainless steel, it boasts exceptional durability while being resistant to corrosion. Perfectly designed for precision applications, the screw features a passivated finish that adheres to stringent safety regulations, including 211/65/EU (RoHS). Crafted without sharp edges or burrs, it promotes safe handling during installation, making it an ideal choice in industrial settings. With varying lengths available, this product caters to diverse project demands, ensuring that your fastening requirements are effortlessly met.
Passivated finish enhances corrosion resistance
Meets crucial ISO 14580 quality standards for reliability
No sharp edges or burrs for safer handling
Complies with EU safety regulations for peace of mind
Variety of lengths ensures suitability for numerous applications
Meets crucial ISO 14580 quality standards for reliability
No sharp edges or burrs for safer handling
Complies with EU safety regulations for peace of mind
Variety of lengths ensures suitability for numerous applications
Related links
- RND Zinc Zinc Plated Steel Torx Screw M3mm x 8mm
- RND Zinc Zinc Plated Steel Torx Screw M3mm x 6mm
- RND Zinc Zinc Plated Steel Torx Screw M3mm x 12mm
- RND Zinc Zinc Plated Steel Torx Screw M3mm x 10mm
- RND Zinc Zinc Plated Steel Torx Screw M5mm x 20mm
- RND Zinc Zinc Plated Steel Torx Screw M2mm x 8mm
- RND Zinc Zinc Plated Steel Torx Screw M6mm x 10mm
- RND Zinc Zinc Plated Steel Torx Screw M2.5mm x 8mm