RND Zinc Zinc Plated Steel Torx Screw, ISO 14580, M4mm x 16mm
- RS Stock No.:
- 490-909
- Mfr. Part No.:
- RND 610-00543
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-909
- Mfr. Part No.:
- RND 610-00543
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Imperial or Metric | Metric | |
| Thread Size | M4mm | |
| Length | 16mm | |
| Head Shape | Torx | |
| Material | Zinc Plated Steel | |
| Length Metric | 16mm | |
| Finish | Zinc | |
| Standards Met | ISO 14580 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Imperial or Metric Metric | ||
Thread Size M4mm | ||
Length 16mm | ||
Head Shape Torx | ||
Material Zinc Plated Steel | ||
Length Metric 16mm | ||
Finish Zinc | ||
Standards Met ISO 14580 | ||
- COO (Country of Origin):
- CN
The RND Hexalobular Socket Head Cap Screw sets a new benchmark for precision and durability in fastening solutions. Engineered from class 8.8 carbon steel, it boasts a heat treatment process that ensures optimal hardness within the range of HRC 22 32. The trivalent blue zinc finish not only lends it a sleek appearance but also provides exceptional resistance against corrosion, making it ideal for both indoor and outdoor applications. Compliance with strict materials standards such as 211/65/EU (RoHS) and adherence to ISO 14580 further cements its reputation as a reliable choice in manufacturing and assembly tasks. With various options in metrics, this product not only enhances assembly accuracy but also guarantees extended service life, making it an essential component for professionals seeking top tier hardware.
Crafted from class 8.8 carbon steel for enhanced strength and reliability
Sleek trivalent blue zinc finish provides excellent corrosion resistance
Designed to meet stringent compliance standards for durable performance
Available in various metric sizes to suit diverse application needs
Precision engineered to ensure exact fit and ease of installation
Heat treatment process improves resilience and longevity
Thrives in both indoor and outdoor environments offering versatility
Compatible with standard tools for effortless tightening and loosening
Sleek trivalent blue zinc finish provides excellent corrosion resistance
Designed to meet stringent compliance standards for durable performance
Available in various metric sizes to suit diverse application needs
Precision engineered to ensure exact fit and ease of installation
Heat treatment process improves resilience and longevity
Thrives in both indoor and outdoor environments offering versatility
Compatible with standard tools for effortless tightening and loosening
Related links
- RND Zinc Zinc Plated Steel Torx Screw M4mm x 16mm
- RND Zinc Zinc Plated Steel Torx Screw M4mm x 8mm
- RND Zinc Zinc Plated Steel Torx Screw M4mm x 10mm
- RND Zinc Zinc Plated Steel Torx Screw M4mm x 25mm
- RND Zinc Zinc Plated Steel Torx Screw M4mm x 12mm
- RND Zinc Zinc Plated Steel Torx Screw M4mm x 30mm
- RND Zinc Zinc Plated Steel Torx Screw M5mm x 16mm
- RND Zinc Zinc Plated Steel Torx Screw M6mm x 16mm