RND Zinc Zinc Plated Steel Torx Screw, ISO 14580, M4mm x 12mm

Discontinued
RS Stock No.:
490-568
Mfr. Part No.:
RND 610-00541
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Imperial or Metric

Metric

Thread Size

M4mm

Length

12mm

Head Shape

Torx

Length Metric

12mm

Material

Zinc Plated Steel

Finish

Zinc

Standards Met

ISO 14580

COO (Country of Origin):
CN
The RND Hexalobular Socket Head Cap Screw is designed with precision engineering to meet high quality requirements in various applications. Crafted from class 8.8 carbon steel, the screw boasts excellent tensile strength and durability, making it an ideal choice for both industrial and DIY projects. With a trivalent blue zinc finish, it provides superior corrosion resistance without compromising on aesthetics. This type of screw not only adheres to the specifications of ISO 14580 but also complies with the essential RoHS directives, ensuring a safe and environmentally friendly option. Its unique six lobe recess design facilitates a secure grip, allowing for easier installation and removal, even in tight spaces. Whether you are assembling machinery or constructing furniture, this screw is a reliable partner in achieving your goals.

No sharp edges enhance user safety during handling
Heat treatment ensures optimal hardness for increased performance
Trivalent blue zinc finish delivers outstanding corrosion protection
Complies with strict international standards for quality assurance
Ergonomic head design allows for efficient torque application
Suitable for a wide range of materials and applications
Compact size ensures versatility in various assembly tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy