RND Zinc Zinc Plated Steel Torx Screw, ISO 14580, M4mm x 10mm
- RS Stock No.:
- 491-918
- Mfr. Part No.:
- RND 610-00539
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-918
- Mfr. Part No.:
- RND 610-00539
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Imperial or Metric | Metric | |
| Thread Size | M4mm | |
| Length | 10mm | |
| Head Shape | Torx | |
| Material | Zinc Plated Steel | |
| Length Metric | 10mm | |
| Finish | Zinc | |
| Standards Met | ISO 14580 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Imperial or Metric Metric | ||
Thread Size M4mm | ||
Length 10mm | ||
Head Shape Torx | ||
Material Zinc Plated Steel | ||
Length Metric 10mm | ||
Finish Zinc | ||
Standards Met ISO 14580 | ||
- COO (Country of Origin):
- CN
The RND Hexalobular socket head cap screws are expertly designed for efficiency and reliability in a myriad of applications. Crafted with precision, these screws are manufactured from A2 stainless steel, ensuring superior resistance to corrosion and longevity. The passivated finish enhances their durability while maintaining aesthetic appeal. They meet rigorous European standards, including compliance with the RoHS directive, making them a compelling choice for environmentally conscious projects. These screws serve as a remarkable solution for diverse engineering requirements, combining functionality with quality.
Manufactured from high grade A2 stainless steel
Passivated finish enhances corrosion resistance
Adheres to stringent European safety and environmental standards
Features a unique design that prevents sharp edges
Complies with ISO 14580 for guaranteed quality
Perfect for a variety of applications requiring durability and strength
Ensures a smooth installation process with no burrs
Passivated finish enhances corrosion resistance
Adheres to stringent European safety and environmental standards
Features a unique design that prevents sharp edges
Complies with ISO 14580 for guaranteed quality
Perfect for a variety of applications requiring durability and strength
Ensures a smooth installation process with no burrs
Related links
- RND Zinc Zinc Plated Steel Torx Screw M4mm x 10mm
- RND Zinc Zinc Plated Steel Torx Screw M4mm x 8mm
- RND Zinc Zinc Plated Steel Torx Screw M4mm x 25mm
- RND Zinc Zinc Plated Steel Torx Screw M4mm x 16mm
- RND Zinc Zinc Plated Steel Torx Screw M4mm x 12mm
- RND Zinc Zinc Plated Steel Torx Screw M4mm x 30mm
- RND Zinc Zinc Plated Steel Torx Screw M6mm x 10mm
- RND Zinc Zinc Plated Steel Torx Screw M5mm x 10mm