RND Zinc Zinc Plated Steel Torx Screw, ISO 14580, M3mm x 6mm
- RS Stock No.:
- 492-198
- Mfr. Part No.:
- RND 610-00535
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-198
- Mfr. Part No.:
- RND 610-00535
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Imperial or Metric | Metric | |
| Thread Size | M3mm | |
| Length | 6mm | |
| Head Shape | Torx | |
| Length Metric | 6mm | |
| Material | Zinc Plated Steel | |
| Finish | Zinc | |
| Standards Met | ISO 14580 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Imperial or Metric Metric | ||
Thread Size M3mm | ||
Length 6mm | ||
Head Shape Torx | ||
Length Metric 6mm | ||
Material Zinc Plated Steel | ||
Finish Zinc | ||
Standards Met ISO 14580 | ||
- COO (Country of Origin):
- CN
The RND Hexalobular Socket Head Cap Screw is crafted for precision and durability, making it an essential component for various engineering and mechanical applications. Designed with an A2 stainless steel construct, it features a passivated finish that offers enhanced resistance to corrosion. This screw complies with the rigorous standards of 211/65/EU (RoHS) and ISO 14580, ensuring it meets the highest quality benchmarks. Ideal for professionals seeking reliable fastening solutions, the screw excels in environments requiring tight tolerances and robust assembly. Experience the perfect balance of strength and flexibility with this expertly designed product.
No burrs and sharp edges for enhanced safety during handling
Constructed from premium A2 stainless steel for exceptional durability
Passivated finish ensures long lasting resistance to wear and corrosion
Meets stringent environmental and safety standards for peace of mind
Designed for precision fitting which ensuring secure fastening in critical applications
Constructed from premium A2 stainless steel for exceptional durability
Passivated finish ensures long lasting resistance to wear and corrosion
Meets stringent environmental and safety standards for peace of mind
Designed for precision fitting which ensuring secure fastening in critical applications
Related links
- RND Zinc Zinc Plated Steel Torx Screw M3mm x 6mm
- RND Zinc Zinc Plated Steel Torx Screw M3mm x 20mm
- RND Zinc Zinc Plated Steel Torx Screw M3mm x 8mm
- RND Zinc Zinc Plated Steel Torx Screw M3mm x 10mm
- RND Zinc Zinc Plated Steel Torx Screw M3mm x 12mm
- RND Zinc Zinc Plated Steel Torx Screw M5mm x 20mm
- RND Zinc Zinc Plated Steel Torx Screw M2.5mm x 8mm
- RND Zinc Zinc Plated Steel Torx Screw M6mm x 10mm