Bahco 1/2 in Square Adapter Socket, 45mm Overall
- RS Stock No.:
- 717-6719
- Distrelec Article No.:
- 304-09-336
- Mfr. Part No.:
- K8964D
- Brand:
- Bahco
Subtotal (1 unit)*
$53.42
(exc. GST)
$58.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.42 |
*price indicative
- RS Stock No.:
- 717-6719
- Distrelec Article No.:
- 304-09-336
- Mfr. Part No.:
- K8964D
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Drive Size | 1/2in | |
| Product Type | Socket | |
| Sub Type | Adapter | |
| Drive Type | Square | |
| Overall Length | 45mm | |
| Finish | Blackened | |
| Material | Steel | |
| Standards/Approvals | ISO 1174, DIN 3121-G 12 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Drive Size 1/2in | ||
Product Type Socket | ||
Sub Type Adapter | ||
Drive Type Square | ||
Overall Length 45mm | ||
Finish Blackened | ||
Material Steel | ||
Standards/Approvals ISO 1174, DIN 3121-G 12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Socket Adapters
Black finish
High performance alloy steel
With through hole
Socket Accessories
- RS Stock No. 1271159
- Mfr. Part No. 05003641001
Each
$95.64
- RS Stock No. 5094971
- Mfr. Part No. 8160-5
Each
$45.19
- RS Stock No. 2314592
- Mfr. Part No. 05042674001
Each
$39.13
- RS Stock No. 1230853
- Mfr. Part No. 05050510001
Each
$64.19
Related links
- Bahco 1/2 in Square Joint, 72 mm Overall
- Bahco 1/2 in Square Extension, 250 mm Overall
- Bahco 1/2 in Square Extension, 125 mm Overall
- Bahco 905T-060-100 1/4 in Square T-Handle, 45 mm Overall
- Bahco 1/2 in Square, 38mm Overall
- Wera 1/2 in Square Adapter, 50 mm Overall
- RS PRO 1/2 in Square Adapter, 28.5 mm Overall
- Facom S.234 1/2 in Square Adapter, 65.0 mm Overall












