Bahco 1/2 in Square Extension, 250 mm Overall
- RS Stock No.:
- 305-4993
- Mfr. Part No.:
- 8162-1/2
- Brand:
- Bahco
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 305-4993
- Mfr. Part No.:
- 8162-1/2
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AR
- RS Stock No. 1915858
- Mfr. Part No. 920/21
Each
$41.22
- RS Stock No. 5094971
- Mfr. Part No. 8160-5
Each
$45.19
Related links
- Bahco 12.7 mm Square Extension, 250 mm Overall
- Gedore 1/2 in Square Extension, 250 mm Overall
- Expert by Facom 1/2 in Square Extension, 250 mm Overall
- RS PRO 1/2 in Square Extension, 250 mm Overall
- ITL Insulated Tools Ltd 1/2 in Square Extension, 250 mm Overall
- Bahco 3/4 in Square Extension, 250 mm Overall
- SAM 250 mm Square Extension, 250 mm Overall
- SAM 12.7 mm Square Extension, 250 mm Overall










