Wera 1/2 in Square Adapter Socket, 75mm Overall
- RS Stock No.:
- 123-0853
- Mfr. Part No.:
- 05050510001
- Brand:
- Wera
Subtotal (1 unit)*
$64.19
(exc. GST)
$70.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.19 |
*price indicative
- RS Stock No.:
- 123-0853
- Mfr. Part No.:
- 05050510001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Drive Size | 1/2in | |
| Product Type | Socket | |
| Sub Type | Adapter | |
| Drive Type | Square | |
| Overall Length | 75mm | |
| Standards/Approvals | DIN ISO 1173-F 11.2 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Drive Size 1/2in | ||
Product Type Socket | ||
Sub Type Adapter | ||
Drive Type Square | ||
Overall Length 75mm | ||
Standards/Approvals DIN ISO 1173-F 11.2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
870/7 Adaptor
Tool shank for power tool sockets; square head output. 7/16 hexagonal, suitable for power screwdrivers with take-up as per DIN ISO 1173-F 11.2.
Adaptor for machine-operated nut spinner sockets
1/2" external square
7/16" hexagon drive (Wera series 7)
870/7 Adaptor, 1/2" x 75 mm
Related links
- Wera 1/2 in Square Adapter, 52mm Overall
- Wera 1/2 in Square Adapter, 69mm Overall
- Wera 1/2 in Square Adapter, 50 mm Overall
- Wera 1/2 in Square, 35.5 mm Overall
- Wera 1/2 in Square Extension, 250mm Overall
- Wera 1/2 in Square Extension, 125mm Overall
- Wera 1/2 in Square, 35 mm Overall
- Wera 1/2 in Square Sliding T-Handle, 250mm Overall
